Molex 0482270302 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 4.25mm |
| Housing Color | Black |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| Pitch | 0.039inch |
| Series | 48227 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0482270302 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.