Molex 0482270901 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Pitch | 0.039inch |
| Series | 48227 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0482270901 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.