Molex 0483075012 technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount, Vertical, Through Hole |
| Number of Contacts | 19 |
| Number of Ports | 1 |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Series | 48307 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0483075012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.