Molex 0483380052 technical specifications.
| Card Thickness | 0.039inch |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Mount | Surface Mount |
| Number of Positions | 52 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Series | 48338 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0483380052 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.