18-position, shielded USB receptacle connector with gold-plated contacts, designed for through-hole, horizontal mounting. Features a blue insulator, UL94 HB flammability rating, and a solder termination. Rated for 5000 mating cycles and operates within a temperature range of -20°C to 85°C. This RoHS compliant component is supplied in tray packaging.
Molex 0484060003 technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 HB |
| Gender | Receptacle |
| Insulation Color | Blue |
| Mating Cycles | 5000 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Horizontal |
| Number of Contacts | 18 |
| Number of Ports | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 48406 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0484060003 to view detailed technical specifications.
No datasheet is available for this part.