Molex 0492250811 technical specifications.
| Contact Material | Bronze |
| Depth | 17.05mm |
| Length | 16.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 100V |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0492250811 to view detailed technical specifications.
No datasheet is available for this part.