Molex 0492250821 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 17.05mm |
| Length | 16.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount, Reverse |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 1.1mm |
| Series | 49225 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0492250821 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.