Molex 0494481411 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 17.7mm |
| Length | 16.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 5V |
| Max Voltage Rating (DC) | 5V |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | 49448 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0494481411 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.