Molex 0495050215 technical specifications.
| Mount | Cable |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1600 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0495050215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.