Molex 0495170900 technical specifications.
| Color | White |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Current Rating | 7A |
| Mount | Free Hanging |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 49517 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0495170900 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.