Molex 0495181190 technical specifications.
| Number of Positions | 11 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 49518 |
| RoHS | Compliant |
Download the complete datasheet for Molex 0495181190 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.