Molex 0496160711 technical specifications.
| Mount | Through Hole |
| Orientation | Right Angle |
| Pitch | 1.6mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0496160711 to view detailed technical specifications.
No datasheet is available for this part.