Molex 0496191611 technical specifications.
| Contact Plating | Gold |
| Max Current Rating | 500mA |
| Mount | Surface Mount |
| Number of Contacts | 18 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | 49619 |
| RoHS | Compliant |
Download the complete datasheet for Molex 0496191611 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.