Molex 0497489001 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Copper |
| Gender | Female |
| Insulation | Non-Insulated |
| Length | 0.679inch |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Shielding | Unshielded |
| Tab Length | 0.248inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.11inch |
| Termination | Crimp |
| Wire Gauge (Max) | 25AWG |
| Wire Gauge (Min) | 19AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0497489001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.