Molex 0498689702 technical specifications.
| Contact Material | Brass |
| Contact Type | Power|Signal |
| Mount | Surface Mount |
| Package Quantity | 6000 |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0498689702 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.