Molex 05-06-0301 (Cut Strip) technical specifications.
| Package/Case | 100 |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Non-Insulated |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| Series | 2176 |
| Termination | Crimp |
| Voltage Rating | 250V |
| Weight | 0.031747oz |
| Wire/Cable Gauge | -18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 05-06-0301 (Cut Strip) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.