Molex 05-06-0303 technical specifications.
| Contact Gender | Female |
| Gender | Female |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 2176 |
| Termination | Crimp |
| Wire/Cable Gauge | -14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 05-06-0303 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.