Molex 0500118100 technical specifications.
| Contact Plating | Tin |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MicroBlade™ 50011 |
| Termination | Crimp |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0500118100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.