Molex 0500128100 technical specifications.
| Contact Plating | Tin |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 50012 |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0500128100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.