Molex 0500138000 technical specifications.
| Contact Plating | Tin |
| Number of Contacts | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0500138000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.