Molex 0500348000 technical specifications.
| Contact Plating | Tin |
| Number of Contacts | 1 |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0500348000 to view detailed technical specifications.
No datasheet is available for this part.