Molex 0500398100 technical specifications.
| Contact Plating | Tin |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Mizu-P25™ Waterproof, Splash Proof 50039 |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0500398100 to view detailed technical specifications.
No datasheet is available for this part.