Molex 0500558103 technical specifications.
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Pitch | 2.5mm |
| Series | 50055 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0500558103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.