Molex 0500618100 technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| RoHS Compliant | Yes |
| Series | 50061 |
| Termination | Crimp |
| Wire Gauge (Max) | 32AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0500618100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.