
Crimp-style wire terminal featuring tin contact plating for reliable electrical connections. This component is halogen-free and RoHS compliant, ensuring environmental responsibility. Designed for single-contact applications, it is supplied on tape and reel for efficient automated assembly processes.
Molex 0500798000 technical specifications.
| Contact Plating | Tin |
| Number of Contacts | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0500798000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
