Molex 0501289164 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Mount | Cable |
| Packaging | Bulk |
| Termination | Crimp |
| RoHS | Unconfirmed |
Download the complete datasheet for Molex 0501289164 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.