The PicoBlade 50133 connector features a crimp termination and tin plating. It is available in bulk packaging with 10,000 pieces per unit. This connector is compliant with RoHS regulations. The PicoBlade 50133 is part of the PicoBlade 50133 series from Molex.
Molex 0501338100 technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Package Quantity | 10000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PicoBlade™ 50133 |
| Termination | Crimp |
| Wire Gauge (Max) | 32AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0501338100 to view detailed technical specifications.
No datasheet is available for this part.