Crimp-style wire terminal for cable mounting, featuring a straight orientation and bronze contact material with tin plating. Rated for a maximum current of 2A, this unshielded component accommodates wire gauges from 24AWG to 30AWG. It is halogen-free and RoHS compliant, supplied in bulk packaging.
Molex 0502128100 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Length | 4.7mm |
| Max Current Rating | 2A |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Mi II™ 50212, Micro-Latch™, Sherlock™ |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0502128100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.