Molex 0502178100 technical specifications.
| Contact Plating | Tin |
| Number of Contacts | 1 |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0502178100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.