Molex 0502267312 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Package Quantity | 6000 |
| Packaging | Bag |
| Resistance | -6R |
| RoHS Compliant | Yes |
| Series | 50226 |
| Termination | Crimp |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0502267312 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.