Molex 0503948100 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0503948100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.