Gold-plated, crimp-style loose terminal for 2mm Milli-Grid™ connector systems. Designed for cable mounting, this component accommodates wire gauges from 24AWG to 30AWG. Supplied in bulk packaging with a quantity of 10,000 units.
Molex 0503948400 technical specifications.
| Contact Plating | Gold |
| Mount | Cable |
| Package Quantity | 10000 |
| Packaging | Bulk |
| Series | Milli-Grid™ 50394 |
| Termination | Crimp |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0503948400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.