Molex 0505398000 technical specifications.
| Contact Plating | Tin |
| Packaging | Cut Tape |
| Series | 50539 |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0505398000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.