Molex 0505988100 technical specifications.
| Contact Plating | Tin |
| Mount | Socket |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CP-6.5 50598 |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0505988100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.