Molex 0506389128 technical specifications.
| Contact Plating | Gold |
| Mount | Cable |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 50638 |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0506389128 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.