Molex 0506398027 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Series | 50639 |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0506398027 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.