Molex 0506398128 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Mount | Cable |
| Packaging | Bulk |
| Series | 50639 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0506398128 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.