Molex 0506418141 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Mount | Socket |
| Packaging | Bulk |
| Series | PanelMate™ 50641 |
| Termination | Crimp |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0506418141 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.