Molex 0506541001 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Contact Type | Signal |
| Length | 13.4mm |
| Mount | Cable |
| Orientation | Straight |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0506541001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.