Molex 0506609001 technical specifications.
| Contact Plating | Tin |
| Mount | Cable |
| Package Quantity | 28000 |
| Packaging | Tape and Reel |
| Series | 50660 |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0506609001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.