Signal contact for 2.5mm wire-to-board applications. Features bronze contact material with tin plating for reliable conductivity. Designed for crimp termination, ensuring secure wire connections. This assembly tool component facilitates efficient connector assembly.
Molex 0508028000 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0508028000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.