Molex 0508029101 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Length | 8.4mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 50802 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0508029101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
