
This 3-position straight crimp terminal from Molex features a natural color housing and male pin contacts. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The terminal is designed for board mounting and is available in bulk packaging. It supports wire gauges from 18 AWG to 22 AWG and has a pitch of 0.157inch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0510360300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural |
| Contact Type | Male Pin |
| Depth | 8mm |
| Housing Color | Natural |
| Length | 12mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Board |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.157inch |
| Series | 51036 |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0510360300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.