
This 8-position straight pin header has a 4mm pitch and is designed for board mounting. It features a natural housing color and a crimp termination. The header has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is available in bulk packaging and is suitable for use with wire gauges ranging from 18 to 22 AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0510360800 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural |
| Contact Type | Male Pin |
| Depth | 8mm |
| Housing Color | Natural |
| Length | 32mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Board |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 4mm |
| Series | 51036 |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0510360800 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.