
This 11-position rectangular connector features a 1-row configuration with a 4mm pitch and 8mm depth. It is designed for board mounting and has a maximum operating temperature range of -40°C to 105°C. The connector is available in bulk packaging and is suitable for use with wire gauges ranging from 18AWG to 22AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0510361100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural |
| Contact Type | Male Pin |
| Depth | 8mm |
| Housing Color | Natural |
| Length | 44mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Board |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 4mm |
| Series | 51036 |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0510361100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.