Molex 0511101250 technical specifications.
| Depth | 7mm |
| Gender | Female |
| Housing Color | Black |
| Length | 12.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0511101250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.