12-position, 2-row female header connector with a 0.079-inch pitch and row spacing. Features straight orientation, crimp termination, and a 24-30AWG wire gauge range. Operates within a -40°C to 105°C temperature range and has a 125V AC maximum voltage rating. Black housing color and free-hanging mount. RoHS compliant.
Molex 0511101256 technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Depth | 7mm |
| Housing Color | Black |
| Length | 12.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Free Hanging |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Milli-Grid™ 51110 |
| Termination | Crimp |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0511101256 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.