This 3-position free hanging socket features a natural housing color and a natural contact type, with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is packaged in bulk and has a crimp termination. The socket has a straight orientation and a pitch of 0.098inch, with a depth of 9.6mm and a length of 8.8mm.
Molex 0511630300 technical specifications.
| Color | Natural |
| Contact Type | Female Socket |
| Depth | 9.6mm |
| Housing Color | Natural |
| Length | 8.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.098inch |
| RoHS Compliant | Yes |
| Series | 51163 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0511630300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.