
Molex 0511630400 technical specifications.
| Color | Natural |
| Contact Type | Female Socket |
| Depth | 9.6mm |
| Housing Color | Natural |
| Length | 11.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 12000 |
| Packaging | Bulk |
| Pitch | 0.098inch |
| RoHS Compliant | Yes |
| Series | 51163 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0511630400 to view detailed technical specifications.
No datasheet is available for this part.