
This 6-position free-hanging female socket connector features a natural housing color and natural contact color. It has a crimp termination and is available in bulk packaging. The connector is designed for operation between -40°C and 105°C and is compliant with RoHS regulations.
Molex 0511630600 technical specifications.
| Color | Natural |
| Contact Type | Female Socket |
| Depth | 9.6mm |
| Housing Color | Natural |
| Length | 16.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.098inch |
| RoHS Compliant | Yes |
| Series | 51163 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0511630600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.